




0734036263 | |
|---|---|
DigiKey Part Number | WM10363-ND |
Manufacturer | |
Manufacturer Product Number | 0734036263 |
Description | CONN FAKRA PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra II Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734036263 Models |
Category | Number of Ports 1 |
Mfr | Features Code D |
Series | Housing Color Violet, Bordeaux |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Shroud |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-316 | Mating Cycles 50 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥24.58700 | ¥245.87 |
| 25 | ¥23.04680 | ¥576.17 |
| 50 | ¥21.94360 | ¥1,097.18 |
| 100 | ¥20.89580 | ¥2,089.58 |
| 250 | ¥19.58700 | ¥4,896.75 |
| 500 | ¥18.65214 | ¥9,326.07 |
| 1,000 | ¥17.76230 | ¥17,762.30 |
| 2,500 | ¥16.65124 | ¥41,628.10 |






