
031-6929 | |
|---|---|
DigiKey Part Number | 115-031-6929-ND |
Manufacturer | |
Manufacturer Product Number | 031-6929 |
Description | RF CONNECTOR BNC STRAIGHT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetheretherketone (PEEK) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.86000 | ¥115.86 |
| 10 | ¥98.47900 | ¥984.79 |
| 25 | ¥92.30960 | ¥2,307.74 |
| 50 | ¥87.90340 | ¥4,395.17 |
| 100 | ¥83.70970 | ¥8,370.97 |
| 250 | ¥78.47168 | ¥19,617.92 |
| 500 | ¥74.73034 | ¥37,365.17 |
| 1,000 | ¥71.16812 | ¥71,168.12 |





