Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,409 In Stock | 1 : ¥19.95000 Cut Tape (CT) 3,000 : ¥9.12825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
12,728 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,500 : ¥10.25768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 15 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
5,251 In Stock | 1 : ¥22.90000 Cut Tape (CT) 3,000 : ¥10.49833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
7,329 In Stock | 1 : ¥23.31000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
12,118 In Stock | 1 : ¥15.76000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 15 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
27,497 In Stock | 1 : ¥21.02000 Cut Tape (CT) 5,000 : ¥9.26692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 25-WLCSP | 25-UFBGA, WLCSP | |||
3,003 In Stock | 1 : ¥24.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 21 | 32KB (32K x 8) | FLASH | 1K x 8 | 8K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
1,921 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN | |||
21,979 In Stock | 1 : ¥18.39000 Cut Tape (CT) 2,500 : ¥8.42305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 11 | 16KB (16K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
5,488 In Stock | 1 : ¥19.05000 Cut Tape (CT) 3,000 : ¥8.71970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
1,778 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 24 | 8KB (8K x 8) | FLASH | 512 x 8 | 2K x 8 | 1.65V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFPN (4x4) | 28-UFQFN |