GP2Y1010AU0F | ||
---|---|---|
DigiKey Part Number | 1855-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | GP2Y1010AU0F | |
Description | SENSOR AIR QUALITY DUST | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Dust Sensor Module, Single Pass Through | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | - | |
Sensitivity | 0.5V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module, Single Pass Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.02000 | ¥103.02 |
10 | ¥81.55900 | ¥815.59 |
25 | ¥77.26640 | ¥1,931.66 |
100 | ¥66.53510 | ¥6,653.51 |
450 | ¥62.24244 | ¥28,009.10 |
950 | ¥59.02307 | ¥56,071.92 |