
GP2Y1040AU0F | |
|---|---|
DigiKey Part Number | 1855-GP2Y1040AU0F-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y1040AU0F |
Description | VCSEL BASED LIGHT SCATTERING PAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Dust Sensor Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Output Type | I2C, UART | |
Sensitivity | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥105.30245 | ¥21,060.49 |




