Foam
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Thickness | Density | Material | Material Flammability Rating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥24.82000 Bag | Bag | Active | 8.27" W x 11.69" L (210.0mm x 297.0mm) | 0.079" (2.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Pink | |||
200 In Stock | 1 : ¥28.63000 Box | Box | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.118" (3.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Yellow | |||
59 In Stock | 1 : ¥10.02000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.079" (2.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Pink | |||
87 In Stock | 1 : ¥15.07000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.118" (3.00mm) | 96.1 kg/m³ | Polyurethane | UL94 HF-1 | Yellow | |||
86 In Stock | 1 : ¥94.84000 Bag | Bag | Active | 5.00" W x 7.00" L (127.0mm x 177.8mm) | 0.748" (19.00mm) | 83 kg/m³ | Polyurethane | UL94 HBF | Yellow |