CF40EG/PSA 3MM | ||
---|---|---|
DigiKey Part Number | EAR1368-ND | |
Manufacturer | ||
Manufacturer Product Number | CF40EG/PSA 3MM | |
Description | CF-40EG/PSA 3.0MM X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.118" (3.00mm) Polyurethane Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.37000 | ¥28.37 |
10 | ¥25.90000 | ¥259.00 |
30 | ¥24.36067 | ¥730.82 |
50 | ¥22.20120 | ¥1,110.06 |
100 | ¥21.89200 | ¥2,189.20 |
250 | ¥21.58388 | ¥5,395.97 |
500 | ¥20.19636 | ¥10,098.18 |