CF40EG 3MM | ||
---|---|---|
DigiKey Part Number | EAR1004-ND | |
Manufacturer | ||
Manufacturer Product Number | CF40EG 3MM | |
Description | CONFOR CF40EG 3.0MMT X 5" X 7" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.118" (3.00mm) Polyurethane Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.93000 | ¥14.93 |
10 | ¥13.60500 | ¥136.05 |
30 | ¥12.79667 | ¥383.90 |
50 | ¥11.66180 | ¥583.09 |
100 | ¥11.50020 | ¥1,150.02 |
250 | ¥11.33856 | ¥2,834.64 |
500 | ¥10.60960 | ¥5,304.80 |