LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥174.42000 Tray | Tray | Active | LED Module | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Starboard | 1898lm (1830lm ~ 1965lm) | 2.1A, 1.05A | 85°C | 6V, 12V | 151 lm/W | 4.8A, 2.4A | 70 | 125° | - | 19.89mm Dia | 4.40mm | - | Domed | |||
544 In Stock | 1 : ¥41.48000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 205lm (Typ) | 700mA | - | 3.1V | 107 lm/W | 3A | 95 | - | - | 19.89mm Dia | 1.70mm | - | Domed | |||
467 In Stock | 1 : ¥51.00000 Tray | Tray | Active | LED Module | White, Warm / White, Cool | 6500K | - | Starboard | 122lm (Typ) | - | 85°C | 2.9V | - | 1A | 70 | 110° | - | 19.89mm Dia | - | - | Domed | |||
127 In Stock | 1 : ¥78.71000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
491 In Stock | 1 : ¥112.20000 Tray | Tray | Not For New Designs | LED Module | White, Neutral | 4000K | - | Starboard | 470lm (460lm ~ 480lm) | 1.05A | 85°C | 2.95V | 152 lm/W | 3A | 70 | 125° | - | 19.89mm Dia | - | - | Domed | |||
40 In Stock | 1 : ¥51.00000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 126lm (122lm ~ 130lm) | 350mA | 85°C | 2.9V | 124 lm/W | 1A | 70 | 120° | - | 19.89mm Dia | - | - | Flat | |||
81 In Stock | 1 : ¥49.98000 Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 110° | - | 19.89mm Dia | - | - | Domed | |||
0 In Stock Check Lead Time | 1 : ¥111.27000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | 1120lm (Typ) | 700mA | 85°C | 11.2V | 143 lm/W | 1.5A | 70 | - | - | 19.89mm Dia | - | - | Domed |