Thermometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Temperature Display | Temperature Range | Display Type | Input Type | Features | Probe Type | Battery Cell Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥713.93000 Bulk | - | Bulk | Active | Handheld, Gun | C°/F° | - | LCD | Infrared | Alarm, Auto Off, Backlight, Hold, Laser Sight, Min/Max | - | 9V | ||
23 In Stock | 1 : ¥956.18000 Box | - | Box | Active | Handheld, Gun | C°/F° | 89.6°F ~ 108.5°F (32°C ~ 42.5°C) | LCD | Infrared | ±0.5°F (±0.3°C) Accuracy, 0.1°F/°C Resolution, Alarm, Memory | - | AA (2) | ||
1 In Stock | 1 : ¥976.50000 Bulk | - | Bulk | Active | Handheld, Gun | C°/F° | -40 ~ 1202°F (-40 ~ 650°C) | LCD | Infrared | Auto Off, Backlight, Laser Sight, Min/Max/Dif/Ave | K | 9V | ||
2 In Stock | 1 : ¥384.46000 Bulk | - | Bulk | Active | Handheld, Gun | C°/F° | -4 ~ 752°F (-20 ~ 400°C) | LCD | Infrared | Auto Off, Backlight, Hold | Contact | 9V | ||
0 In Stock Check Lead Time | 12 : ¥3,348.99083 Bulk | Bulk | Active | Handheld, Gun | C°/F° | -22 ~ 1202°F (-30 ~ 650°C) | LCD | Infrared | Laser Sight, Min/Max/Ave | K | AAA (3) |