TG56-NIST | ||
---|---|---|
DigiKey Part Number | TG56-NIST-ND | |
Manufacturer | ||
Manufacturer Product Number | TG56-NIST | |
Description | THERMO HANDHELD GUN -22-1202F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Handheld, Gun -22 ~ 1202°F (-30 ~ 650°C) Infrared Thermometer LCD C°/F° Laser Sight, Min/Max/Ave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 1202°F (-30 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Laser Sight, Min/Max/Ave | |
Probe Type | K | |
Battery Cell Size | AAA (3) | |
Includes | Battery, Holder, Manual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥3,348.99083 | ¥40,187.89 |