IR200 | ||
---|---|---|
DigiKey Part Number | IR200-ND | |
Manufacturer | ||
Manufacturer Product Number | IR200 | |
Description | THERMO HANDHELD GUN 89.6-108.5F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Handheld, Gun 89.6°F ~ 108.5°F (32°C ~ 42.5°C) Infrared Thermometer LCD C°/F° ±0.5°F (±0.3°C) Accuracy, 0.1°F/°C Resolution, Alarm, Memory | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 89.6°F ~ 108.5°F (32°C ~ 42.5°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | ±0.5°F (±0.3°C) Accuracy, 0.1°F/°C Resolution, Alarm, Memory | |
Probe Type | - | |
Battery Cell Size | AA (2) | |
Includes | Battery, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥947.17000 | ¥947.17 |