Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock 2,682 Factory | 1 : ¥853.76000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 12 | NEMA 5-15R | 120V | Steel | - | - | 15' (4.57m) | CSA, cUL, UL | - | ||
32 In Stock 126 Factory | 1 : ¥1,818.70000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Vertical | 20A | North America | Circuit Breaker(s) | NEMA 5-20P, NEMA L5-20P | 14 | NEMA 5-15/20R | 120V | Aluminum | - | - | 15' (4.57m) | CSA, FCC, NOM, UL | Load Meter | ||
138 In Stock | 1 : ¥163.54000 Box | - | Box | Not For New Designs | PDU (Power Distribution Unit) | Rack, Vertical | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 14 | NEMA 5-15R | 120V | Aluminum | - | - | 15' (4.57m) | cUL, UL | - | ||
419 In Stock | 1 : ¥203.83000 Box | - | Box | Not For New Designs | PDU (Power Distribution Unit) | Rack, Vertical | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 16 | NEMA 5-15R | 120V | Aluminum | - | - | 15' (4.57m) | cUL, UL | - | ||
557 In Stock | 1 : ¥330.40000 Box | - | Box | Not For New Designs | PDU (Power Distribution Unit) | Rack, Vertical | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 10 | NEMA 5-15R | 120V | Aluminum | - | - | 15' (4.57m) | cUL, UL | - | ||
181 In Stock | 1 : ¥150.71000 Box | - | Box | Not For New Designs | PDU (Power Distribution Unit) | Rack, Horizontal | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 10 | NEMA 5-15R | 120V | Steel | - | - | 15' (4.57m) | UR | - | ||
190 In Stock | 1 : ¥157.34000 Box | - | Box | Not For New Designs | PDU (Power Distribution Unit) | Rack, Horizontal | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 12 | NEMA 5-15R | 120V | Steel | - | - | 15' (4.57m) | UR | - | ||
611 In Stock | 1 : ¥221.43000 Box | - | Box | Not For New Designs | PDU (Power Distribution Unit) | Rack, Horizontal | 20A | North America | Circuit Breaker(s) | NEMA 5-20P | 12 | NEMA 5-20R | 120V | Steel | - | - | 15' (4.57m) | UR | - | ||
18 In Stock 69 Factory | 1 : ¥747.00000 Bag | Bag | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 8 | NEMA 5-15R | 120V | Steel | - | - | 15' (4.57m) | CSA, UL | - |