%PDU1615-VM | ||
---|---|---|
DigiKey Part Number | 603-2023-ND | |
Manufacturer | ||
Manufacturer Product Number | %PDU1615-VM | |
Description | ZERO U RACK MOUNT PDU 16 OUTLETS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.91000 | ¥201.91 |
5 | ¥190.36000 | ¥951.80 |
10 | ¥184.59200 | ¥1,845.92 |
25 | ¥175.93840 | ¥4,398.46 |
50 | ¥173.05200 | ¥8,652.60 |
100 | ¥167.28420 | ¥16,728.42 |
250 | ¥153.44000 | ¥38,360.00 |