Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,131.12000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.010" (0.25mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | - | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
13 In Stock | 1 : ¥1,544.91000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.006" (0.15mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
9 In Stock | 1 : ¥1,544.91000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.00079" (0.020mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
3 In Stock | 1 : ¥1,549.58000 Spool | Spool | Active | Solid Tubing, Capillary | Smooth | 0.00157" (0.040mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | - | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
2 In Stock | 1 : ¥1,958.61000 Spool | Spool | Active | Solid Tubing, Capillary | Smooth | 0.00098" (0.025mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - |