1068150024 | ||
---|---|---|
DigiKey Part Number | WM22006-10M-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068150024 | |
Description | TUBING .006" ID SILICA 1=10M | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.006" (0.15mm) 32.81' (10.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.006" (0.15mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,530.34000 | ¥1,530.34 |
5 | ¥1,452.52400 | ¥7,262.62 |
10 | ¥1,400.64800 | ¥14,006.48 |
25 | ¥1,390.27280 | ¥34,756.82 |
50 | ¥1,379.89760 | ¥68,994.88 |