1068150011 | ||
---|---|---|
DigiKey Part Number | 900-1068150011-ND | |
Manufacturer | ||
Manufacturer Product Number | 1068150011 | |
Description | POLYMICRO SILICA TUBING 25UM TSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00098" (0.025mm) 32.81' (10.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00098" (0.025mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,940.14000 | ¥1,940.14 |
3 | ¥1,794.90000 | ¥5,384.70 |
5 | ¥1,732.65800 | ¥8,663.29 |
7 | ¥1,691.15286 | ¥11,838.07 |
10 | ¥1,649.65400 | ¥16,496.54 |
25 | ¥1,545.89840 | ¥38,647.46 |
50 | ¥1,462.89900 | ¥73,144.95 |