Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥17,444.28000 Spool | Spool | Active | Multi-Conductor | 25 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.396" (10.06mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
771 In Stock | 1 : ¥57.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 24 | 26 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.354" (8.99mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Gray | UL Style 2464 | Flame Retardant, Oil Resistant | 300 V | - | Industrial | - |