CF240-01-24 | ||
---|---|---|
DigiKey Part Number | 4849-CF240-01-24-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CF240-01-24 | |
Description | PVC300V 24C/26AWG DATA CBL FEET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24 Conductor Multi-Conductor Cable Gray 26 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
3 | ¥52.61667 | ¥157.85 |
5 | ¥50.75000 | ¥253.75 |
7 | ¥49.69429 | ¥347.86 |
10 | ¥48.37900 | ¥483.79 |
25 | ¥45.46760 | ¥1,136.69 |
50 | ¥43.08940 | ¥2,154.47 |
100 | ¥41.23910 | ¥4,123.91 |