CF2-02-24 | |
---|---|
DigiKey Part Number | 4849-CF2-02-24-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF2-02-24 |
Description | PUR24C/24AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 Conductor Multi-Conductor Cable Gray 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.531" (13.49mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20317 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.27000 | ¥163.27 |
3 | ¥150.57000 | ¥451.71 |
5 | ¥145.02000 | ¥725.10 |
7 | ¥141.84143 | ¥992.89 |
10 | ¥138.67100 | ¥1,386.71 |
25 | ¥129.95680 | ¥3,248.92 |
50 | ¥123.61760 | ¥6,180.88 |
100 | ¥117.27810 | ¥11,727.81 |