CF240-03-24 | ||
---|---|---|
DigiKey Part Number | 4849-CF240-03-24-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | CF240-03-24 | |
Description | PVC300V 24C/22AWG DATA CBL FEET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
3 | ¥67.88000 | ¥203.64 |
5 | ¥65.49400 | ¥327.47 |
7 | ¥64.12000 | ¥448.84 |
10 | ¥62.42100 | ¥624.21 |
25 | ¥58.66800 | ¥1,466.70 |
50 | ¥55.59720 | ¥2,779.86 |
100 | ¥53.20870 | ¥5,320.87 |