Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
715 In Stock | 1 : ¥262.06000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
66 In Stock | 1 : ¥451.92000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
28 In Stock 64 Factory | 1 : ¥247.08000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
13 In Stock 2 Factory | 1 : ¥247.08000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
12 In Stock | 1 : ¥247.08000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
12 In Stock | 1 : ¥247.08000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
38 In Stock 18 Factory | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Orange | UL Style 11028 | - | |||
34 In Stock 14 Factory | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | |||
28 In Stock | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 11028 | - | |||
21 In Stock 1 Factory | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Slate | UL Style 11028 | - | |||
18 In Stock | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | |||
13 In Stock | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | |||
8 In Stock | 1 : ¥356.44000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | |||
10 In Stock | 1 : ¥524.63000 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Slate | UL Style 11028 | - | |||
0 In Stock Check Lead Time | 1 : ¥292.53000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
0 In Stock Check Lead Time | 1 : ¥451.92000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | |||
0 In Stock Check Lead Time | 1 : ¥451.92000 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 11028 | - |