Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥225.26000 Bulk | Bulk | Active | 100k | ±10% | 2W | None | 1 | - | Linear | 1 | Top Adjustment | 0.75% | 270° | Cermet | PC Pins | Round | 1.000" (25.40mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount | |||
80 In Stock | 1 : ¥366.96000 Bulk | Bulk | Active | 4.7k | ±10% | 3W | None | 1 | Sealed | Linear | 1 | User Defined | ±150ppm/°C | 300° | Cermet | Solder Lug | Slotted | 0.984" (25.00mm) | 0.236" (6.00mm) | M10 x 0.75 | Panel Mount | |||
13 In Stock | 1 : ¥117.80000 Box | Box | Active | 4.7k | ±20% | 1.5W | None | 1 | Sealed | Linear | 1 | Top Adjustment | ±150ppm/°C | 300° | Cermet | PC Pins | Slotted | 0.630" (16.00mm) | 0.125" (3.18mm) | - | Panel Mount |