PRV6SAABGXB25472MA | ||
---|---|---|
DigiKey Part Number | 716-PRV6SAABGXB25472MA-ND | |
Manufacturer | ||
Manufacturer Product Number | PRV6SAABGXB25472MA | |
Description | POT 4.7K OHM 1.5W CERMET LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1.5W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
10 | ¥108.73300 | ¥1,087.33 |
25 | ¥104.19960 | ¥2,604.99 |
50 | ¥90.60820 | ¥4,530.41 |
100 | ¥81.54840 | ¥8,154.84 |
250 | ¥70.22176 | ¥17,555.44 |
500 | ¥67.95664 | ¥33,978.32 |
1,000 | ¥63.42624 | ¥63,426.24 |