PE30L0FL472KAB | ||
---|---|---|
DigiKey Part Number | PE30FL-4.7KA-ND | |
Manufacturer | ||
Manufacturer Product Number | PE30L0FL472KAB | |
Description | POT 4.7K OHM 3W CERMET LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 3W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | PE30L0FL472KAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±10% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.776" Dia (19.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.96000 | ¥366.96 |
10 | ¥326.19800 | ¥3,261.98 |
30 | ¥269.11600 | ¥8,073.48 |
50 | ¥252.80680 | ¥12,640.34 |
100 | ¥244.65170 | ¥24,465.17 |
250 | ¥228.34136 | ¥57,085.34 |