Valves and Control
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Actuator Type | Operating Pressure | Orifice Diameter | Fluid Type | Connection Method | For Use With/Related Products | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥654.51000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
32 In Stock | 1 : ¥717.07000 Box | Box | Active | Position Detector | 3/2 Normally Closed | Lever, Roller | 1 ~ 116PSI (0.1 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | Chassis Mount | Operating Force 18N | |||
46 In Stock | 1 : ¥1,802.04000 Box | - | Box | Active | Frequency Generator | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | - | ||
175 In Stock | 1 : ¥212.08000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 0 ~ 140PSI (0 ~ 10 bar) | - | Liquid | Threaded 1/2" NPS | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
38 In Stock | 1 : ¥1,416.30000 Box | - | Box | Active | Impulse Generator, Fixed | - | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | - | - | Sub-Base Mount | Delay Time 0.4sec | ||
47 In Stock | 1 : ¥59.08000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 3 ~ 116 PSI (0.21 ~ 8 bar) | - | Liquid | Threaded 1/2" NPS | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
49 In Stock | 1 : ¥72.25000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 2.9 ~ 116.03 PSI (0.2 ~ 8 bar) | - | Liquid | Threaded 1/2" BSP | - | Panel Mount | Supply Voltage 12VDC | ||
77 In Stock | 1 : ¥76.08000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Normally Closed | - | 2.9 ~ 116.03 PSI (0.2 ~ 8 bar) | - | Liquid | Threaded 3/4" NPT | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
19 In Stock | 1 : ¥212.50000 Bulk | - | Bulk | Active | Solenoid Valve | 2/2 Maintained | - | 145 PSI (10 bar) | - | Liquid | Threaded | - | Free Hanging (In-Line) | Supply Voltage 12VDC | ||
27 In Stock | 1 : ¥303.03000 Box | - | Box | Active | Logic Element | LOGIC AND | - | 30 ~ 116 PSI (2 ~ 8 bar) | 0.106" (2.70mm) | Air, Inert Gas | Push-In Connection for Tubing 5/32" (4.00mm) Dia | - | - | - | ||
9 In Stock | 1 : ¥424.33000 Box | - | Box | Active | Solenoid Valve | 3/2 Normally Closed | - | 15 ~ 116 PSI (1 ~ 8 bar) | 0.032" (0.80mm) | Air, Inert Gas | - | - | Sub-Base Mount | Manual Override, Rotatable Connector, Supply Voltage 24VDC |