NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
715 In Stock | 1 : ¥198.42000 Bulk | Bulk | Active | 10k | ±1% | - | 3892K | - | - | - | - | -55°C ~ 105°C | - | 24.00" (609.6mm) | Threaded | Cylindrical Probe, Stainless Steel | |||
110,829 In Stock | 1 : ¥19.37000 Bulk | Bulk | Active | 10k | ±10% | ±2% | 3950K | - | - | - | - | -50°C ~ 150°C | 125 mW | 5.91" (150.00mm) | Free Hanging (In-Line) | Bead with Terminal | |||
100 In Stock | 1 : ¥155.55000 Bulk | - | Bulk | Active | 10k | ±5% | ±2% | - | - | - | - | - | -50°C ~ 150°C | 125 mW | 0.24" (6.30mm) | Free Hanging | Ring Lug |