Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | 0.24" (6.30mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.56000 | ¥155.56 |
10 | ¥131.65200 | ¥1,316.52 |
100 | ¥95.74880 | ¥9,574.88 |
1,000 | ¥77.79600 | ¥77,796.00 |