Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,636 In Stock 276,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 200mA | 160V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 300mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
3,042 In Stock | 1 : ¥72.98000 Cut Tape (CT) 1,000 : ¥41.41575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
386 In Stock | 1 : ¥72.98000 Tube | - | Tube | Active | 2 NPN (Dual) Matched Pair | 20mA | 40V | 200mV @ 100µA, 1mA | 500pA | - | - | 200MHz | -65°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
99 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.39180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 NPN (Quad) | 200mA | 40V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 1W | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.39180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 PNP (Quad) | 200mA | 40V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 1W | 200MHz | -55°C ~ 150°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
11 In Stock | 1 : ¥55.25000 Bulk | - | Bulk | Active | 4 NPN (Quad) | 3A | 60V | 1V @ 10mA, 1A | 100µA (ICBO) | 300 @ 500mA, 4V | 4W | - | 150°C (TJ) | Through Hole | 10-SIP | 10-SIP |