AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,259 In Stock 400 Factory | 1 : ¥117.64000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 21.0 CFM (0.588m³/min) | 0.125 in H2O (31.1 Pa) | Ball | Tubeaxial | - | 27.8dB(A) | 7.00W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.463 lb (210.01 g) | |||
735 In Stock | 1 : ¥151.47000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.30mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 31.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
750 In Stock | 1 : ¥176.29000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 35.0dB(A) | 11.00W | 3100 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lb (279.87 g) | |||
54 In Stock 200 Factory | 1 : ¥164.39000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.00mm | 19.0 CFM (0.532m³/min) | 0.118 in H2O (29.4 Pa) | Ball | Tubeaxial | - | 24.0dB(A) | 5.00W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.463 lb (210.01 g) | |||
0 In Stock 1,360 Factory Check Lead Time | 1 : ¥178.25000 Box | Box | Active | 115VAC | Square - 80mm L x 80mm H | 27.00mm | 25.0 CFM (0.700m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 28.0dB | 9.00W | 3000 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.573 lb (259.91 g) |