Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock | 1 : ¥433.25000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
84 In Stock | 1 : ¥954.48000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
22 In Stock | 1 : ¥552.94000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
16 In Stock | 1 : ¥1,907.95000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 4.500" (114.30mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - |