Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥4,384.59000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
15 In Stock | 1 : ¥4,812.36000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
6 In Stock | 1 : ¥5,774.89000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 2.000" (50.80mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
4 In Stock | 1 : ¥6,202.65000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 2.500" (63.50mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
5 In Stock | 1 : ¥916.65000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
23 In Stock | 1 : ¥998.13000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
11 In Stock | 1 : ¥1,181.46000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 2.000" (50.80mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
3 In Stock | 1 : ¥1,262.94000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 2.500" (63.50mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
17 In Stock | 1 : ¥1,889.36000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 4.500" (114.30mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
7 In Stock | 1 : ¥1,604.18000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 4.000" (101.60mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
1 In Stock | 1 : ¥7,272.08000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 3.000" (76.20mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,466.64000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 3.000" (76.20mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
1 In Stock | 1 : ¥1,550.64000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 3.500" (88.90mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
0 In Stock Check Lead Time | 1 : ¥8,876.25000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 3.500" (88.90mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
0 In Stock Check Lead Time | 1 : ¥9,197.04000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 4.000" (101.60mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10,908.12000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 4.500" (114.30mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - |