Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.50BK25

DigiKey Part Number
1030-F6N1.50BK25-ND
Manufacturer
Manufacturer Product Number
F6N1.50BK25
Description
SELF WRAP 1.5" X 25' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
25.00' (7.62m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥725.45000¥725.45
2¥667.17000¥1,334.34
3¥635.27000¥1,905.81
5¥597.26800¥2,986.34
7¥573.49000¥4,014.43
10¥549.32500¥5,493.25
Manufacturers Standard Package