Self Wrap X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.50BK250

DigiKey Part Number
1030-F6N1.50BK250-ND
Manufacturer
Manufacturer Product Number
F6N1.50BK250
Description
SELF WRAP 1.5" X 250' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
250' (76.20m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,233.67000¥4,233.67
2¥3,925.51500¥7,851.03
Manufacturers Standard Package