Self Wrap X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.00BK50

DigiKey Part Number
1030-F6N1.00BK50-ND
Manufacturer
Manufacturer Product Number
F6N1.00BK50
Description
SELF WRAP 1" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
50.00' (15.24m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥611.27000¥611.27
2¥562.11000¥1,124.22
3¥535.27667¥1,605.83
5¥503.24400¥2,516.22
7¥483.22000¥3,382.54
10¥468.44000¥4,684.40
Manufacturers Standard Package