


0191640027 | |
|---|---|
DigiKey Part Number | 23-0191640027-ND |
Manufacturer | |
Manufacturer Product Number | 0191640027 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640027 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.475" (12.07mm) | Material - Insulation NiAc |
Length - Overall 1.630" (41.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.42000 | ¥8.42 |
| 10 | ¥7.11800 | ¥71.18 |
| 25 | ¥6.66800 | ¥166.70 |
| 50 | ¥6.34940 | ¥317.47 |
| 100 | ¥6.04500 | ¥604.50 |
| 250 | ¥5.66608 | ¥1,416.52 |
| 500 | ¥5.39534 | ¥2,697.67 |
| 1,000 | ¥5.13777 | ¥5,137.77 |
| 2,500 | ¥4.81606 | ¥12,040.15 |












