Self Wrap X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.75BK50

DigiKey Part Number
1030-F6N0.75BK50-ND
Manufacturer
Manufacturer Product Number
F6N0.75BK50
Description
SELF WRAP 3/4" X 50' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
50.00' (15.24m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥465.55000¥465.55
2¥428.14000¥856.28
3¥407.67667¥1,223.03
5¥383.29600¥1,916.48
7¥368.04000¥2,576.28
10¥352.53200¥3,525.32
Manufacturers Standard Package