Self Wrap X 1200' (365.76m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.50BK1200

DigiKey Part Number
1030-F6N0.50BK1200-ND
Manufacturer
Manufacturer Product Number
F6N0.50BK1200
Description
SELF WRAP 1/2" X 1200' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 1200' (365.76m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
1200' (365.76m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,680.19000¥5,680.19
2¥5,421.34000¥10,842.68
Manufacturers Standard Package