Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,144 In Stock | 1 : ¥120.35000 Bag | - | Bag | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 11 GHz | - | Gold | - | ||
902 In Stock | 1 : ¥203.10000 Bag | - | Bag | Active | Jack to Jack | Between Series | SMA to TNC | Female to Female | SMA Jack, Female Socket | TNC Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 11 GHz | - | Gold | - | ||
96 In Stock | 1 : ¥335.09000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to N | Female to Female | N Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 11 GHz | IP68 - Dust Tight, Waterproof | Gold | - | ||
8 In Stock | 1 : ¥911.73000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Flange | Threaded, Threaded | 7 GHz | - | Gold | - | ||
13 In Stock | 1 : ¥1,058.43000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to N | Female to Female | N Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥1,240.68000 Bulk | - | Bulk | Active | Jack to Jack | Between Series | SMA to N | Female to Female | SMA Jack, Female Socket | N Jack, Female Socket | 50 Ohms | Straight | Panel Mount | Bulkhead | Threaded, Threaded | 18 GHz | - | Gold | - |