34_N-SMA-50-1/193_UE | ||
---|---|---|
DigiKey Part Number | 3628-34_N-SMA-50-1/193_UE-ND | |
Manufacturer | ||
Manufacturer Product Number | 34_N-SMA-50-1/193_UE | |
Description | 34_N-SMA-50-1/193_UE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 34_N-SMA-50-1/193_UE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,240.68000 | ¥1,240.68 |
10 | ¥1,138.50500 | ¥11,385.05 |
25 | ¥1,094.71960 | ¥27,367.99 |
50 | ¥1,058.22760 | ¥52,911.38 |