06020SA-12M-EA-00 | ||
---|---|---|
DigiKey Part Number | 06020SA-12M-EA-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 06020SA-12M-EA-00 | |
Description | FAN AXIAL 60X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.4 CFM (0.515m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.5dB | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.123 lb (55.79 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.58000 | ¥97.58 |
10 | ¥93.17000 | ¥931.70 |
25 | ¥87.62680 | ¥2,190.67 |
50 | ¥84.29960 | ¥4,214.98 |
100 | ¥77.64400 | ¥7,764.40 |
480 | ¥72.65294 | ¥34,873.41 |
960 | ¥71.54368 | ¥68,681.93 |