33_SMA-N-50-1/1--_UE | ||
---|---|---|
DigiKey Part Number | 3628-33_SMA-N-50-1/1--_UE-ND | |
Manufacturer | ||
Manufacturer Product Number | 33_SMA-N-50-1/1--_UE | |
Description | 33_SMA-N-50-1/1--_UE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 33_SMA-N-50-1/1--_UE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.27000 | ¥815.27 |
10 | ¥748.14200 | ¥7,481.42 |
100 | ¥657.02030 | ¥65,702.03 |