DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,543 In Stock | 1 : ¥32.56000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
17,038 In Stock | 1 : ¥35.36000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 12.3dB(A) | 380 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.067 lb (30.39 g) | |||
5,033 In Stock | 1 : ¥45.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 960 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
6,925 In Stock | 1 : ¥50.52000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.090 in H2O (22.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 15.7dB(A) | 460 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.034 lb (15.42 g) | |||
1,546 In Stock | 1 : ¥59.54000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
611 In Stock | 1 : ¥87.99000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 17.3 CFM (0.484m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Tubeaxial | Auto Restart | 41.0dB(A) | - | 12000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
4,102 In Stock 15,800 Factory | 1 : ¥105.08000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.7 CFM (0.244m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Auto Restart | 32.1dB(A) | 1.3 W | 8190 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV | - | |||
1,790 In Stock | 1 : ¥87.23000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.5dB(A) | 1.2 W | 8200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.073 lb (33.11 g) | |||
621 In Stock | 1 : ¥94.73000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
967 In Stock 1,000 Factory | 1 : ¥73.09000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 33.0dB(A) | 960 mW | 6900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.062 lb (28.12 g) |