DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,836 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.4dB(A) | 1.05 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
2,904 In Stock | 1 : ¥79.65000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 5.4 CFM (0.151m³/min) | 0.970 in H2O (241.6 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 42.2dB(A) | 1.86 W | 6200 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
12,107 In Stock | 1 : ¥130.31000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.30mm | 4.0 CFM (0.112m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Blower | Locked Rotor Protection | 37.5dB(A) | 1.92 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.05 lb (22.68 g) | |||
593 In Stock | 1 : ¥116.11000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 15.5 CFM (0.434m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 29.0dB(A) | 960 mW | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
0 In Stock Check Lead Time | 1 : ¥94.95000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 12.2 CFM (0.342m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 39.0dB(A) | 2.16 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |