Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥232.56000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
550 In Stock | 1 : ¥265.80000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
152 In Stock | 1 : ¥356.17000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
262 In Stock | 1 : ¥361.98000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
210 In Stock | 1 : ¥394.90000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
1,004 In Stock Value Added Item | 1 : ¥19.16000 Bulk | Bulk | Active | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
369 In Stock Value Added Item | 1 : ¥33.81000 Bulk | Bulk | Active | Sleeve | Expandable | 0.512" (13.00mm) | 0.748" (19.00mm) | - | Polyester (PES) | Black, White | 3.28' (1.00m) | - | -50°C ~ 150°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Value Added Item | 1 : ¥8.96000 Bulk | Bulk | Active | Sleeve | Expandable | 0.118" (3.00mm) | 0.252" (6.40mm) | - | Polyester (PES) | Black | 3.28' (1.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
9 In Stock Value Added Item | 1 : ¥12.50000 Bulk | Bulk | Active | Sleeve | Expandable | 0.236" (6.00mm) | 0.375" (9.52mm) | - | Polyester (PES) | Black | 3.28' (1.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - |