VERSAFLEX-1/4-0-SP | ||
---|---|---|
DigiKey Part Number | A118728-01-ND | |
Manufacturer | ||
Manufacturer Product Number | VERSAFLEX-1/4-0-SP | |
Description | EXPAND SLEEVE 0.236"X3.28' BLK | |
Customer Reference | ||
Detailed Description | Sleeve X 3.28' (1.00m) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.236" (6.00mm) | |
Diameter - Inside, Expanded | 0.375" (9.52mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
5 | ¥11.36600 | ¥56.83 |
10 | ¥8.63800 | ¥86.38 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥7.72900 | ¥386.45 |
100 | ¥7.27440 | ¥727.44 |