Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥84.92000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
161 In Stock | 1 : ¥44.96000 Bulk | - | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 513 | 0.702° | - | 2 / 14 | Round - 1.100" Dia (28.00mm) | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 42 Ohms | Flatted Shaft | ||
402 In Stock | 1 : ¥306.06000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 48 | 7.5° | ±15% | 1.5 / 10.6 | Round - 1.030" Dia (26.16mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.8 Ohms | Round Shaft | |||
225 In Stock | 1 : ¥361.37000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 190 mA | 48 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 64 Ohms | Round Shaft | |||
27 In Stock | 1 : ¥339.02000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 400 mA | 100 | 3.6° | ±11% | 7 / 49.4 | Round - 1.650" Dia (42.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
15 In Stock | 1 : ¥311.78000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 400 mA | 48 | 7.5° | ±15% | 2.6 / 18.35 | Round - 1.420" Dia (35.94mm) | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥301.97000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 20 | 18° | ±12% | 1.55 / 10.95 | Round - 0.807" Dia (20.50mm) | 0.059" (1.50mm) | 0.335" (8.50mm) | 0.984" (25.00mm) | Wire Leads | -20°C ~ 70°C | 20 Ohms | Round Shaft | |||
0 In Stock | Active | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 100 | 3.6° | ±11% | 5.5 / 38.8 | Round - 1.732" Dia (44.00mm) | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | 0°C ~ 60°C | 12.5 Ohms | Round Shaft |