Signal Conditioners and Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Output Type | Output Range | Isolation | Features | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock 362 Factory | 1 : ¥1,818.78000 Bulk | Bulk | Active | Signal Conditioner | Current, Voltage | ±20mA, ±30V (Configurable) | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
26 In Stock | 1 : ¥4,026.19000 Bag | Bag | Active | Isolation Amplifier | Current, Voltage | ±20mA, ±10V (Configurable) | 0 ~ 1MOhm | Current, Voltage | ±20mA, ±10V (Configurable) | 3000V (Test) | - | 24VDC | DIN Rail | Spring Terminal | -25°C ~ 70°C | |||
67 In Stock | 1 : ¥3,919.83000 Bulk | Bulk | Active | Signal Conditioner | Current, Voltage | ±100mA, ±100V (Configurable) | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | 2500V (Test) | - | 12 ~ 24VDC | DIN Rail | Spring Terminal | -20°C ~ 70°C | |||
8 In Stock 193 Factory | 1 : ¥1,580.87000 Bulk | Bulk | Active | Signal Conditioner | Current | 4 ~ 20mA | - | Current | 4 ~ 20mA | 300V (Working), 2000V (Test) | - | Loop Powered | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
17 In Stock | 1 : ¥1,681.76000 Bulk | Bulk | Active | Signal Conditioner | Current | 4 ~ 20mA, ±20V (Configurable) | - | Current | 4 ~ 20mA (Configurable) | 3000V (Test) | - | Loop Powered | DIN Rail | - | -25°C ~ 65°C | |||
17 In Stock | 1 : ¥1,979.27000 Bulk | Bulk | Active | Passive Isolator | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | - | - | Loop Powered | DIN Rail | Screw Terminal | -40°C ~ 85°C | |||
18 In Stock 109 Factory | 1 : ¥1,722.99000 Box | Box | Active | Signal Conditioner Multiplier | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | 3000V (Test) | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥2,301.57000 Bulk | Bulk | Active | Isolation Amplifier | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | 1500V (Test) | - | 24VDC | DIN Rail | Screw Terminal | -20°C ~ 60°C |