857-409 | ||
---|---|---|
DigiKey Part Number | 2946-857-409-ND | |
Manufacturer | ||
Manufacturer Product Number | 857-409 | |
Description | ISOLATION AMPLIFIER; BIPOLAR CUR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±20mA, ±10V (Configurable) | |
Input Range (Additional) | 0 ~ 1MOhm | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 3000V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,026.19000 | ¥4,026.19 |
10 | ¥3,970.28700 | ¥39,702.87 |