2905628 | ||
---|---|---|
DigiKey Part Number | 277-2905628-ND | |
Manufacturer | ||
Manufacturer Product Number | 2905628 | |
Description | 4-WAY POWER SUPPLY DOUBLER WITH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner Multiplier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 3000V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,722.99000 | ¥1,722.99 |
10 | ¥1,675.11300 | ¥16,751.13 |